Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY5-TSHR

MCU - 8-bit AVR RISC - 512B Flash - 8-Bit ADC - 2.5V/3.3V/5V - 6-Pin SOT-23 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 512B Flash - 8-Bit ADC - 2.5V/3.3V/5V - 6-Pin SOT-23 - Tape&Reel
Search Keywords: ATTINY5TSHR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATTINY5-TSHR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4500
Program Memory Size: 512 B
Number of Programmable I/Os: 4
ADC Resolution: 8 bit
Program Memory Type: Flash
RAM Size: 32 B
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY5-TSHR RoHS compliant?
Yes, ATTINY5-TSHR is RoHS compliant.
What is the lead time for ATTINY5-TSHR?
The standard lead time for ATTINY5-TSHR is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,997
Can Ship immediately
Minimum Order Quantity:
1000
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4221
4,500
$0.3415
9,000
$0.3406
13,500
$0.3398
18,000
$0.3389
27,000
$0.3381
54,000 +
$0.3373
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!