Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY4-TS8R

MCU - 8-bit AVR RISC - 512B Flash - 2.5V/3.3V/5V - 6-Pin SOT-23 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 512B Flash - 2.5V/3.3V/5V - 6-Pin SOT-23 - Tape&Reel
Search Keywords: ATTINY4TS8R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATTINY4-TS8R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4500
Program Memory Type: Flash
RAM Size: 32 B
Program Memory Size: 512 B
Number of Programmable I/Os: 4
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY4-TS8R RoHS compliant?
Yes, ATTINY4-TS8R is RoHS compliant.
What is the lead time for ATTINY4-TS8R?
The standard lead time for ATTINY4-TS8R is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,500
Can Ship immediately
Manufacturer Stock:
49,996 can ship
MOQ for In Stock Qty:
1125
MOQ for out of Stock Qty:
1125
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,125
$0.4221
2,250
$0.4180
3,375
$0.4170
4,500 +
$0.3415
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!