- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY4-MAHR
Microchip Technology
ATTINY4-MAHR
The ATTINY4-MAHR is a low-power, 8-bit CMOS AVR microcontroller based on an enhanced RISC architecture.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATTINY4-MAHR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Operating Temperature: | -40 to 85 °C |
| RAM Size: | 32 B |
| Program Memory Type: | Flash |
| Number of Programmable I/Os: | 4 |
| Program Memory Size: | 512 B |