- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY48-AUR
Microchip Technology
ATTINY48-AUR
MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin TQFP T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin TQFP T/R
Search Keywords: ATTINY48AUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY48-AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Program Memory Size:4 KB
-
RAM Size:256 B
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
Number of Programmable I/Os:28
Product Guides
+
Frequently Asked Questions
Is ATTINY48-AUR RoHS compliant?
Yes, ATTINY48-AUR is RoHS compliant.
What is the lead time for ATTINY48-AUR?
The standard lead time for ATTINY48-AUR is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,525
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
500
5 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
250
$1.28
500
$1.26
1,000
$1.24
1,500
$1.23
2,000 +
$1.22
Click for Quote
Log in
to unlock special pricing