- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY461V-10MU
ATTINY461V-10MU
Microchip Technology
MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray
Search Keywords: ATTINY461V10MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY461V-10MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
Program Memory Type:Flash
-
Program Memory Size:4 KB
-
RAM Size:256 B
-
Number of Programmable I/Os:16
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
123
20 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$3.586
123
$3.260
245
$2.460
368
$2.290
490 +
$2.250
Click for Quote
Log in
to unlock special pricing