- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY461A-SUR
Microchip Technology
ATTINY461A-SUR
MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATTINY461A-SUR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| RAM Size: | 256 B |
| Program Memory Type: | Flash |
| ADC Resolution: | 10 bit |
| Program Memory Size: | 4 KB |
| Number of Programmable I/Os: | 16 |
| Operating Temperature: | -40 to 85 °C |