- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY461A-PU
ATTINY461A-PU
Microchip Technology
MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin PDIP W Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TUBE Packaging
Description
+
MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin PDIP W Tube
Search Keywords: ATTINY461APU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY461A-PU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
RAM Size:256 B
-
Number of Programmable I/Os:16
-
Program Memory Size:4 KB
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
954
Ships today, if you order in
Minimum Order Quantity:
18
Order Increment:
18
Price (USD)
Qty
Unit Price
18
$1.842
108
$1.612
252
$1.596
504
$1.588
1,008
$1.580
2,502
$1.572
5,004 +
$1.564
Click for Quote
Log in
to unlock special pricing