- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY461A-MU
Microchip Technology
ATTINY461A-MU
MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray
Search Keywords: ATTINY461AMU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY461A-MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
Program Memory Size:4 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:16
-
ADC Resolution:10 bit
-
RAM Size:256 B
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is ATTINY461A-MU RoHS compliant?
Yes, ATTINY461A-MU is RoHS compliant.
What is the lead time for ATTINY461A-MU?
The standard lead time for ATTINY461A-MU is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,430
can ship
Minimum Order Quantity:
25
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$1.104
490
$1.000
980
$0.961
1,470
$0.914
2,940
$0.911
5,390
$0.909
7,840
$0.902
10,290 +
$0.900
Click for Quote
Log in
to unlock special pricing