Image is representational - see mfr. specs

ATTINY45V-10XUR

Microchip Technology

MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 8-Pin TSSOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 8-Pin TSSOP T/R
Search Keywords: ATTINY45V10XUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY45V-10XUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • RAM Size:
    256 B
  • Number of Programmable I/Os:
    6
  • Program Memory Size:
    4 KB
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
4 Weeks can ship 6/22/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$4.57
2,500
$2.41
3,750
$1.66
5,000 +
$1.63
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!