- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY45V-10XU
Microchip Technology
ATTINY45V-10XU
MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 8-Pin TSSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 8-Pin TSSOP Tube
Search Keywords: ATTINY45V10XU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY45V-10XU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Programmable I/Os:6
-
RAM Size:256 B
-
Program Memory Size:4 KB
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is ATTINY45V-10XU RoHS compliant?
Yes, ATTINY45V-10XU is RoHS compliant.
What is the lead time for ATTINY45V-10XU?
The standard lead time for ATTINY45V-10XU is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
960
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$3.09
50
$2.42
125
$2.08
250
$1.97
375
$1.92
500 +
$1.91
Click for Quote
Log in
to unlock special pricing