- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY45V-10SH
Available Replacements
Microchip Technology
ATTINY45V-10SH
MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ Tube
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
TUBE Packaging
Description
+
MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ Tube
Search Keywords: ATTINY45V10SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY45V-10SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Program Memory Size:4 KB
-
Number of Programmable I/Os:6
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
RAM Size:256 B
Product Guides
+
Frequently Asked Questions
Is ATTINY45V-10SH discontinued?
Yes, ATTINY45V-10SH from Microchip Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ATTINY45V-10SH?
The recommended replacement for ATTINY45V-10SH is ATTINY45V-10SU from Microchip Technology, available from OnlineComponents.com.
Is ATTINY45V-10SH RoHS compliant?
Yes, ATTINY45V-10SH is RoHS compliant.
What is the lead time for ATTINY45V-10SH?
The standard lead time for ATTINY45V-10SH is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.