Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY45V-10PU

MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 8-Pin PDIP W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 8-Pin PDIP W Tube
Search Keywords: ATTINY45V10PU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY45V-10PU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    6
  • RAM Size:
    256 B
  • Program Memory Type:
    Flash
  • Program Memory Size:
    4 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY45V-10PU RoHS compliant?
Yes, ATTINY45V-10PU is RoHS compliant.
What is the lead time for ATTINY45V-10PU?
The standard lead time for ATTINY45V-10PU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
Manufacturer Stock:
4,361 can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks can ship 11/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.56
100
$1.54
250
$1.51
500
$1.50
1,000
$1.47
2,500
$1.46
5,000
$1.45
7,500 +
$1.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!