- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY45-20SUR
Microchip Technology
ATTINY45-20SUR
MCU 8-bit AVR RISC 4KB Flash 3.3V/5V 8-Pin SOIC EIAJ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU 8-bit AVR RISC 4KB Flash 3.3V/5V 8-Pin SOIC EIAJ T/R
Search Keywords: ATTINY4520SUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY45-20SUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:6
-
RAM Size:256 B
-
Program Memory Size:4 KB
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is ATTINY45-20SUR RoHS compliant?
Yes, ATTINY45-20SUR is RoHS compliant.
What is the lead time for ATTINY45-20SUR?
The standard lead time for ATTINY45-20SUR is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,940
Ships today, if you order in
Minimum Order Quantity:
250
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$1.19
500
$1.16
2,000
$1.15
4,000
$1.14
6,000
$1.13
8,000
$1.12
10,000
$1.11
16,000 +
$1.10
Click for Quote
Log in
to unlock special pricing