Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY45-20SU

MCU 8-bit - Low Power High Performance - AVR ATtiny Family ATtiny45 Series Microcontrollers - 20 MHz - 4KB Flash - 3.3V/5V - 8 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit - Low Power High Performance - AVR ATtiny Family ATtiny45 Series Microcontrollers - 20 MHz - 4KB Flash - 3.3V/5V - 8-Pin.
Search Keywords: ATTINY4520SU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATTINY45-20SU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Program Memory Size: 4 KB
RAM Size: 256 B
Program Memory Type: Flash
Number of Programmable I/Os: 6
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY45-20SU RoHS compliant?
Yes, ATTINY45-20SU is RoHS compliant.
What is the lead time for ATTINY45-20SU?
The standard lead time for ATTINY45-20SU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 225
Can Ship immediately
On Order:
630   can ship 12/31/26
Minimum Order Quantity:
90
Order Increment:
90
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
90
$1.25
180
$1.13
540
$1.11
1,080
$1.10
2,520
$1.09
5,040
$1.08
7,560
$1.07
10,080 +
$1.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!