Image is representational - see mfr. specs

MCU 8 Bit - Low Power High Performance - AVR ATtiny Family ATtiny45 Series Microcontrollers - 20 MHz - 4KB Flash - 3.3V/5V - P ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8 Bit - Low Power High Performance - AVR ATtiny Family ATtiny45 Series Microcontrollers - 20 MHz - 4KB Flash - 3.3V/5V - PDIP W - 8-Pin.
Search Keywords: ATTINY4520PU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY45-20PU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    6
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    4 KB
  • ADC Resolution:
    10 bit
  • RAM Size:
    256 B
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
On Order:
1,000   can ship 6/22/26
Manufacturer Stock:
11 can ship
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks can ship 7/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.33
250
$1.25
500
$1.24
1,000
$1.23
2,500
$1.22
5,000
$1.21
7,500
$1.20
10,000 +
$1.19
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!