Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY45-20MU

MCU 8-bit AVR RISC 4KB Flash 3.3V/5V 20-Pin WQFN EP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU 8-bit AVR RISC 4KB Flash 3.3V/5V 20-Pin WQFN EP Tray
Search Keywords: ATTINY4520MU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATTINY45-20MU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 490
Program Memory Type: Flash
Number of Programmable I/Os: 6
Program Memory Size: 4 KB
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
RAM Size: 256 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY45-20MU RoHS compliant?
Yes, ATTINY45-20MU is RoHS compliant.
What is the lead time for ATTINY45-20MU?
The standard lead time for ATTINY45-20MU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,542 can ship
MOQ for out of Stock Qty:
245
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
245
$1.420
490
$1.065
735
$0.994
980 +
$0.974
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!