- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY44V-10SSUR
Microchip Technology
ATTINY44V-10SSUR
MCU - 8-bit AVR RISC - 4KB Flash - 256 Byte SRAM - 256 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to +105°C - 14-Pin SOIC - Ta ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY44V-10SSUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Program Memory Type:Flash
-
RAM Size:256 B
-
ADC Resolution:10 bit
-
Program Memory Size:4 KB
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:12