- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY44V-10MU
ATTINY44V-10MU
Microchip Technology
MCU - 8-bit AVR RISC - 4KB Flash - 256 Byte SRAM - 256 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to +105°C - 20-Pin MLF - Tra ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 4KB Flash - 256 Byte SRAM - 256 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to +105°C - 20-Pin MLF - Tray
Search Keywords: ATTINY44V10MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY44V-10MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
Program Memory Type:Flash
-
RAM Size:256 B
-
ADC Resolution:10 bit
-
Program Memory Size:4 KB
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
123
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$3.124
123
$2.840
245
$2.150
368
$2.000
490 +
$1.960
Click for Quote
Log in
to unlock special pricing