Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY44A-SSUR

MCU - 8-bit AVR RISC - 4KB Flash - 256 Byte SRAM - 256 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +85°C - 14-Pin SOIC - Tap ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 4KB Flash - 256 Byte SRAM - 256 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +85°C - 14-Pin SOIC - Tape&Reel
Search Keywords: ATTINY44ASSUR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATTINY44A-SSUR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
RAM Size: 256 B
Program Memory Size: 4 KB
Number of Programmable I/Os: 12
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY44A-SSUR RoHS compliant?
Yes, ATTINY44A-SSUR is RoHS compliant.
What is the lead time for ATTINY44A-SSUR?
The standard lead time for ATTINY44A-SSUR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,300
Ships today, if you order in
Minimum Order Quantity:
250
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.992
500
$0.983
1,000
$0.976
3,000
$0.829
6,000
$0.827
9,000
$0.825
12,000
$0.823
15,000 +
$0.821
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!