Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY44A-SSN

MCU - 8-bit AVR RISC - 4KB Flash - 256 Byte SRAM - 256 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +105°C - 14-Pin SOIC - Tu ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 4KB Flash - 256 Byte SRAM - 256 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +105°C - 14-Pin SOIC - Tube
Search Keywords: ATTINY44ASSN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY44A-SSN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    57
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 105 °C
  • Number of Programmable I/Os:
    12
  • RAM Size:
    256 B
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    4 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY44A-SSN RoHS compliant?
Yes, ATTINY44A-SSN is RoHS compliant.
What is the lead time for ATTINY44A-SSN?
The standard lead time for ATTINY44A-SSN is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 570
Ships today, if you order in
Manufacturer Stock:
4,092 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
214
4 Weeks can ship 10/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.011
50
$0.938
100
$0.787
214
$0.785
428
$0.778
642
$0.771
855 +
$0.769
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!