Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY44A-MUR

MCU - 8-bit AVR RISC - 4KB Flash - 256 Byte SRAM - 256 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +85°C - 20-Pin WQFN - Tap ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 4KB Flash - 256 Byte SRAM - 256 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +85°C - 20-Pin WQFN - Tape&Reel
Search Keywords: ATTINY44AMUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY44A-MUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    KR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6000
  • Program Memory Size:
    4 KB
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    256 B
  • Number of Programmable I/Os:
    12
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY44A-MUR RoHS compliant?
Yes, ATTINY44A-MUR is RoHS compliant.
What is the lead time for ATTINY44A-MUR?
The standard lead time for ATTINY44A-MUR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
128,835 can ship
MOQ for out of Stock Qty:
1500
4 Weeks can ship 10/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,500
$2.278
3,000
$1.206
4,500
$0.849
6,000 +
$0.832
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!