Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY44-20SSU

MCU - 8-bit AVR RISC - 4KB Flash - 256 Byte SRAM - 256 Byte EEPROM - 20MHz - 3.3V/5V - -40°C to +105°C - 14-Pin SOIC - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 4KB Flash - 256 Byte SRAM - 256 Byte EEPROM - 20MHz - 3.3V/5V - -40°C to +105°C - 14-Pin SOIC - Tube
Search Keywords: ATTINY4420SSU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATTINY44-20SSU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 57
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
Program Memory Size: 4 KB
RAM Size: 256 B
Number of Programmable I/Os: 12
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY44-20SSU RoHS compliant?
Yes, ATTINY44-20SSU is RoHS compliant.
What is the lead time for ATTINY44-20SSU?
The standard lead time for ATTINY44-20SSU is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 342
Can Ship immediately
Manufacturer Stock:
2,058 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
100
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.43
25
$2.00
50
$1.99
100
$1.82
200
$1.80
300
$1.79
399 +
$1.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!