Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY441-MU

MCU 8-bit AVR RISC 4KB Flash 1.8V/2.5V/3.3V/5V 20-Pin WQFN EP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU 8-bit AVR RISC 4KB Flash 1.8V/2.5V/3.3V/5V 20-Pin WQFN EP Tray
Search Keywords: ATTINY441MU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATTINY441-MU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 490
Program Memory Type: Flash
Program Memory Size: 4 KB
Number of Programmable I/Os: 12
ADC Resolution: 10 bit
RAM Size: 256 B
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY441-MU RoHS compliant?
Yes, ATTINY441-MU is RoHS compliant.
What is the lead time for ATTINY441-MU?
The standard lead time for ATTINY441-MU is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,085
Ships today, if you order in
Manufacturer Stock:
1,834 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
245
11 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.49
50
$1.48
100
$1.47
245
$1.46
490
$1.11
735
$1.04
980 +
$1.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!