- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY441-MMH
ATTINY441-MMH
Microchip Technology
MCU 8-bit AVR RISC 4KB Flash 1.8V/2.5V/3.3V/5V 20-Pin VQFN EP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU 8-bit AVR RISC 4KB Flash 1.8V/2.5V/3.3V/5V 20-Pin VQFN EP Tray
Search Keywords: ATTINY441MMH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY441-MMH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
Program Memory Size:4 KB
-
RAM Size:256 B
-
Number of Programmable I/Os:12
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,960
Can Ship immediately
Manufacturer Stock:
17,822
can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
245
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
25
$1.165
50
$1.076
100
$0.967
245
$0.964
490
$0.956
735
$0.946
980 +
$0.944
Click for Quote
Log in
to unlock special pricing