Image is representational - see mfr. specs

MCU 8-bit AVR RISC 4KB Flash 3.3V/5V 20-Pin WQFN EP Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit AVR RISC 4KB Flash 3.3V/5V 20-Pin WQFN EP Tray
Search Keywords: ATTINY43UMU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY43U-MU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    490
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    16
  • Program Memory Size:
    4 KB
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • RAM Size:
    256 B
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11 can ship
MOQ for out of Stock Qty:
123
7 Weeks can ship 6/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.564
123
$3.240
245
$2.440
368
$2.280
490 +
$2.230
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!