Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY4313-SU

MCU - 8-bit AVR RISC - 4KB Flash - 256 Byte SRAM - 256 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +105°C - 20-Pin SOIC - Tu ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 4KB Flash - 256 Byte SRAM - 256 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +105°C - 20-Pin SOIC - Tube
Search Keywords: ATTINY4313SU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY4313-SU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    37
  • Program Memory Type:
    Flash
  • Program Memory Size:
    4 KB
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    256 B
  • Number of Programmable I/Os:
    18
  • ADC Resolution:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY4313-SU RoHS compliant?
Yes, ATTINY4313-SU is RoHS compliant.
What is the lead time for ATTINY4313-SU?
The standard lead time for ATTINY4313-SU is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,258
Can Ship immediately
Manufacturer Stock:
1,214 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
167
7 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.14
50
$1.10
100
$1.05
167
$1.03
333
$1.01
500
$0.99
666 +
$0.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!