- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY4313-PU
ATTINY4313-PU
Microchip Technology
MCU - 8-bit AVR RISC - 4KB Flash - 256 Byte SRAM - 256 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +105°C - 20-Pin PDIP - Tu ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 4KB Flash - 256 Byte SRAM - 256 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +105°C - 20-Pin PDIP - Tube
Search Keywords: ATTINY4313PU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY4313-PU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:4 KB
-
ADC Resolution:N/A
-
Number of Programmable I/Os:18
-
RAM Size:256 B
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
18
Order Increment:
18
5 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
18
$1.70
108
$1.50
252
$1.48
504
$1.47
1,008
$1.46
2,502
$1.45
5,004
$1.44
7,506 +
$1.43
Click for Quote
Log in
to unlock special pricing