- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY4313-MMH
ATTINY4313-MMH
Microchip Technology
MCU - 8-bit AVR RISC - 4KB Flash - 256 Byte SRAM - 256 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +105°C - 20-Pin VQFN - Tr ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 4KB Flash - 256 Byte SRAM - 256 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +105°C - 20-Pin VQFN - Tray
Search Keywords: ATTINY4313MMH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY4313-MMH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
Program Memory Size:4 KB
-
Program Memory Type:Flash
-
RAM Size:256 B
-
ADC Resolution:N/A
-
Number of Programmable I/Os:18
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
245
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
245
$1.72
490
$1.30
735
$1.22
980 +
$1.19
Click for Quote
Log in
to unlock special pricing