- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY412-SSNR
Microchip Technology
ATTINY412-SSNR
MCU - 8-bit AVR® w/hardware multiplier - 20MHz - 4KB Flash - 256 Byte SRAM - 128 Byte EEPROM - 8-pin SOIC150 - 6ch ADC - 8bit ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY412-SSNR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Operating Temperature:-40 to 105 °C
-
Program Memory Size:4 KB
-
RAM Size:256 B
-
Number of Programmable I/Os:6
-
ADC Resolution:10 bit
-
Program Memory Type:Flash