Image is representational - see mfr. specs

MCU - 8-bit AVR RISC - 4KB Flash - 256 Byte SRAM - 12 MHz - 2.5V/3.3V/5V - -40°C to +85°C - 20 Pin SOIC - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU - 8-bit AVR RISC - 4KB Flash - 256 Byte SRAM - 12 MHz - 2.5V/3.3V/5V - -40°C to +85°C - 20 Pin SOIC - Tube
Search Keywords: ATTINY40SU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY40-SU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    37
  • RAM Size:
    256 B
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    4 KB
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    18
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11 can ship
MOQ for out of Stock Qty:
148
Order Increment:
37
4 Weeks can ship 6/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.87
148
$1.70
296
$1.29
444
$1.20
592 +
$1.18
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!