- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY26L-8SUR
Microchip Technology
ATTINY26L-8SUR
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 8 MHz - 3.3V/5V - -40°C to +85°C - 20 Pin SOIC - Tape&Ree ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY26L-8SUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Program Memory Size:2 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:16
-
RAM Size:128 B
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit