- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY26L-8PU
Microchip Technology
ATTINY26L-8PU
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 8 MHz - 3.3V/5V - -40°C to +85°C - 20 Pin PDIP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 8 MHz - 3.3V/5V - -40°C to +85°C - 20 Pin PDIP - Tube
Search Keywords: ATTINY26L8PU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY26L-8PU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Number of Programmable I/Os:16
-
Program Memory Type:Flash
-
RAM Size:128 B
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:2 KB
Product Guides
+
Frequently Asked Questions
Is ATTINY26L-8PU RoHS compliant?
Yes, ATTINY26L-8PU is RoHS compliant.
What is the lead time for ATTINY26L-8PU?
The standard lead time for ATTINY26L-8PU is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
576
Ships today, if you order in
Manufacturer Stock:
1,984
can ship
Minimum Order Quantity:
18
Order Increment:
18
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
18
$2.09
108
$2.01
252
$1.97
504
$1.95
1,008
$1.91
2,502
$1.90
5,004
$1.89
7,506 +
$1.88
Click for Quote
Log in
to unlock special pricing