- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY26L-8MUR
ATTINY26L-8MUR
Microchip Technology
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 8 MHz - 3.3V/5V - -40°C to +85°C - 32 Pin QFN - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 8 MHz - 3.3V/5V - -40°C to +85°C - 32 Pin QFN - Tape&Reel
Search Keywords: ATTINY26L8MUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY26L-8MUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000 -
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:16
-
Program Memory Size:2 KB
-
RAM Size:128 B
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,500
$6.96
3,000
$3.55
4,500
$2.42
6,000 +
$2.37
Click for Quote
Log in
to unlock special pricing