- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY26-16SUR
Microchip Technology
ATTINY26-16SUR
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 16 MHz - 5V - -40°C to +85°C - 20 Pin SOIC - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 16 MHz - 5V - -40°C to +85°C - 20 Pin SOIC - Tape&Reel
Search Keywords: ATTINY2616SUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY26-16SUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:128 B
-
Program Memory Size:2 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:16
Product Guides
+
Frequently Asked Questions
Is ATTINY26-16SUR RoHS compliant?
Yes, ATTINY26-16SUR is RoHS compliant.
What is the lead time for ATTINY26-16SUR?
The standard lead time for ATTINY26-16SUR is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
940
Can Ship immediately
Manufacturer Stock:
9,947
can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
250
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$2.41
250
$2.35
500
$2.31
750
$2.29
1,000 +
$2.27
Click for Quote
Log in
to unlock special pricing