- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY26-16SU
Microchip Technology
ATTINY26-16SU
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 16 MHz - 5V - -40°C to +85°C - 20 Pin SOIC - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 16 MHz - 5V - -40°C to +85°C - 20 Pin SOIC - Tube
Search Keywords: ATTINY2616SU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY26-16SU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
37 -
Program Memory Size:2 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:16
-
RAM Size:128 B
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is ATTINY26-16SU RoHS compliant?
Yes, ATTINY26-16SU is RoHS compliant.
What is the lead time for ATTINY26-16SU?
The standard lead time for ATTINY26-16SU is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
703
Can Ship immediately
Manufacturer Stock:
2,723
can ship
Minimum Order Quantity:
37
Order Increment:
37
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
37
$2.11
74
$2.08
259
$2.04
518
$2.01
1,036
$1.98
2,516
$1.97
5,032
$1.96
7,511 +
$1.95
Click for Quote
Log in
to unlock special pricing