- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY26-16MU
ATTINY26-16MU
Microchip Technology
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 16 MHz - 5V - -40°C to +85°C - 32 Pin QFN - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 16 MHz - 5V - -40°C to +85°C - 32 Pin QFN - Tray
Search Keywords: ATTINY2616MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY26-16MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
RAM Size:128 B
-
Number of Programmable I/Os:16
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:2 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
123
4 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$3.96
123
$3.60
245
$2.71
368
$2.53
490 +
$2.48
Click for Quote
Log in
to unlock special pricing