Microchip Technology Authorized Distributor

ATTINY261-15MZ

MCU 8-bit AVR RISC 2KB Flash 3.3V/5V Automotive 32-Pin QFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MCU 8-bit AVR RISC 2KB Flash 3.3V/5V Automotive 32-Pin QFN EP T/R
Search Keywords: ATTINY26115MZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATTINY261-15MZ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
ADC Resolution: 10 bit
Program Memory Size: 28884KB
Program Memory Type: Flash8885
Number of Programmable I/Os: 168877
RAM Size: 1288886B
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY261-15MZ RoHS compliant?
Yes, ATTINY261-15MZ is RoHS compliant.
What is the lead time for ATTINY261-15MZ?
The standard lead time for ATTINY261-15MZ is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000 can ship
4 Weeks can ship 12/21/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!