Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY25V-10SSUR

MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 10 MHz - 2.5V/3.3V/5V - -40°C to +85°C - 14 Pin SOIC - Ta ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 10 MHz - 2.5V/3.3V/5V - -40°C to +85°C - 14 Pin SOIC - Tape&Reel
Search Keywords: ATTINY25V10SSUR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATTINY25V-10SSUR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
RAM Size: 128 B
Program Memory Size: 2 KB
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 6
ADC Resolution: 10 bit
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY25V-10SSUR RoHS compliant?
Yes, ATTINY25V-10SSUR is RoHS compliant.
What is the lead time for ATTINY25V-10SSUR?
The standard lead time for ATTINY25V-10SSUR is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
Manufacturer Stock:
12,000 can ship
Minimum Order Quantity:
250
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.22
500
$1.21
1,000
$1.18
4,000
$1.17
8,000
$1.16
12,000
$1.15
16,000 +
$1.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!