- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY25V-10MU
Microchip Technology
ATTINY25V-10MU
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 10 MHz - 2.5V/3.3V/5V - -40°C to +85°C - 20 Pin WQFN - Tr ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY25V-10MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
ADC Resolution:10 bit
-
Number of Programmable I/Os:6
-
Program Memory Size:2 KB
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
RAM Size:128 B