Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY25-20SU

MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20 MHz - 3.3V/5V - -40°C to +85°C - 14 Pin SOIC - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20 MHz - 3.3V/5V - -40°C to +85°C - 14 Pin SOIC - Tube
Search Keywords: ATTINY2520SU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY25-20SU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    90
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    6
  • Program Memory Type:
    Flash
  • Program Memory Size:
    2 KB
  • RAM Size:
    128 B
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY25-20SU RoHS compliant?
Yes, ATTINY25-20SU is RoHS compliant.
What is the lead time for ATTINY25-20SU?
The standard lead time for ATTINY25-20SU is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 380
Ships today, if you order in
Minimum Order Quantity:
90
Order Increment:
90
26 Weeks can ship 4/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
90
$1.13
180
$1.12
540
$1.11
1,080
$1.10
2,520
$1.09
5,040
$1.08
7,560
$1.07
10,080 +
$1.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!