Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY25-20SSUR

MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20 MHz - 3.3V/5V - -40°C to +85°C - 14 Pin SOIC - Tape&Re ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20 MHz - 3.3V/5V - -40°C to +85°C - 14 Pin SOIC - Tape&Reel
Search Keywords: ATTINY2520SSUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY25-20SSUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • RAM Size:
    128 B
  • Program Memory Size:
    2 KB
  • Number of Programmable I/Os:
    6
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY25-20SSUR RoHS compliant?
Yes, ATTINY25-20SSUR is RoHS compliant.
What is the lead time for ATTINY25-20SSUR?
The standard lead time for ATTINY25-20SSUR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,845
Ships today, if you order in
Manufacturer Stock:
92,000 can ship
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1000
4 Weeks can ship 10/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.899
500
$0.882
1,000
$0.865
2,000
$0.856
3,000
$0.847
4,000 +
$0.839
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!