- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY25-20SSN
Microchip Technology
ATTINY25-20SSN
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20 MHz - 3.3V/5V - -40°C to +105°C - 14 Pin SOIC - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20 MHz - 3.3V/5V - -40°C to +105°C - 14 Pin SOIC - Tube
Search Keywords: ATTINY2520SSN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY25-20SSN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Program Memory Type:Flash
-
Number of Programmable I/Os:6
-
Operating Temperature:-40 to 105 °C
-
ADC Resolution:10 bit
-
Program Memory Size:2 KB
-
RAM Size:128 B
Product Guides
+
Frequently Asked Questions
Is ATTINY25-20SSN RoHS compliant?
Yes, ATTINY25-20SSN is RoHS compliant.
What is the lead time for ATTINY25-20SSN?
The standard lead time for ATTINY25-20SSN is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Manufacturer Stock:
2,500
can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
225
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$1.039
50
$0.964
100
$0.797
225
$0.795
450
$0.788
675
$0.780
900 +
$0.779
Click for Quote
Log in
to unlock special pricing