- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY24V-10SSU
ATTINY24V-10SSU
Microchip Technology
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to +85°C - 14-Pin SOIC - Tub ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to +85°C - 14-Pin SOIC - Tube
Search Keywords: ATTINY24V10SSU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY24V-10SSU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
57 -
RAM Size:128 B
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Program Memory Size:2 KB
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
705
Ships today, if you order in
Manufacturer Stock:
399
can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
100
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$2.34
25
$1.99
50
$1.92
100
$1.74
200
$1.72
300
$1.71
399 +
$1.70
Click for Quote
Log in
to unlock special pricing