- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY24V-10MUR
ATTINY24V-10MUR
Microchip Technology
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to +85°C - 20-Pin MLF - Tape ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to +85°C - 20-Pin MLF - Tape&Reel
Search Keywords: ATTINY24V10MUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY24V-10MUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
6000 -
ADC Resolution:10 bit
-
Program Memory Size:2 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
Number of Programmable I/Os:12
-
RAM Size:128 B
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,500
$5.11
3,000
$2.70
4,500
$1.86
6,000 +
$1.82
Click for Quote
Log in
to unlock special pricing