Image is representational - see mfr. specs

ATTINY24A-SSNR

Microchip Technology

MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +105°C - 14-Pin SOIC - Ta ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +105°C - 14-Pin SOIC - Tape&Reel
Search Keywords: ATTINY24ASSNR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY24A-SSNR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Program Memory Size:
    2 KB
  • Operating Temperature:
    -40 to 105 °C
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    12
  • ADC Resolution:
    10 bit
  • RAM Size:
    128 B
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
7 Weeks can ship 7/14/26
Backorder
Price (USD)
Qty
Unit Price
750
$1.560
1,500
$0.960
2,250
$0.760
3,000 +
$0.745
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!