- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY24A-SSN
ATTINY24A-SSN
Microchip Technology
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +105°C - 14-Pin SOIC - Tu ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +105°C - 14-Pin SOIC - Tube
Search Keywords: ATTINY24ASSN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY24A-SSN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
57 -
Number of Programmable I/Os:12
-
ADC Resolution:10 bit
-
RAM Size:128 B
-
Operating Temperature:-40 to 105 °C
-
Program Memory Type:Flash
-
Program Memory Size:2 KB
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
Buy all 52 in-stock or the regular minimum order quantity of 57
Manufacturer Stock:
10
can ship
Stock lot only:
52
MOQ for In Stock Qty:
57
MOQ for out of Stock Qty:
228
Order Increment:
57
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$1.2606
57
$1.1460
114
$1.1430
228
$1.1400
456
$0.8550
684
$0.7980
912 +
$0.7820
Click for Quote
Log in
to unlock special pricing