Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY24A-SSFR

MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +125°C - 14-Pin SOIC - Ta ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +125°C - 14-Pin SOIC - Tape&Reel
Search Keywords: ATTINY24ASSFR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATTINY24A-SSFR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
RAM Size: 128 B
Program Memory Type: Flash
Number of Programmable I/Os: 12
Program Memory Size: 2 KB
ADC Resolution: 10 bit
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY24A-SSFR RoHS compliant?
Yes, ATTINY24A-SSFR is RoHS compliant.
What is the lead time for ATTINY24A-SSFR?
The standard lead time for ATTINY24A-SSFR is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
250
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.689
500
$0.684
1,000
$0.672
3,000
$0.656
6,000
$0.655
9,000
$0.653
12,000
$0.651
15,000 +
$0.649
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!