- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY24A-PU
Microchip Technology
ATTINY24A-PU
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +85°C - 14-Pin PDIP - Tub ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY24A-PU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Program Memory Size:2 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:12
-
RAM Size:128 B
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit