Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY24A-MU

MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +85°C - 20-Pin WQFN - Tra ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +85°C - 20-Pin WQFN - Tray
Search Keywords: ATTINY24AMU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATTINY24A-MU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 490
ADC Resolution: 10 bit
Number of Programmable I/Os: 12
RAM Size: 128 B
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
Program Memory Size: 2 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY24A-MU RoHS compliant?
Yes, ATTINY24A-MU is RoHS compliant.
What is the lead time for ATTINY24A-MU?
The standard lead time for ATTINY24A-MU is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 980
Can Ship immediately
Manufacturer Stock:
88,179 can ship
Minimum Order Quantity:
25
7 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.850
490
$0.721
980
$0.716
1,470
$0.712
2,940
$0.710
5,390
$0.709
7,840
$0.707
10,290 +
$0.705
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!