Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY2313V-10SU

MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to +105°C - 20-Pin SOIC - Tu ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to +105°C - 20-Pin SOIC - Tube
Search Keywords: ATTINY2313V10SU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY2313V-10SU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    37
  • Program Memory Size:
    2 KB
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    128 B
  • Program Memory Type:
    Flash
  • ADC Resolution:
    N/A
  • Number of Programmable I/Os:
    18
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY2313V-10SU RoHS compliant?
Yes, ATTINY2313V-10SU is RoHS compliant.
What is the lead time for ATTINY2313V-10SU?
The standard lead time for ATTINY2313V-10SU is approximately 29 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 185
Ships today, if you order in
Minimum Order Quantity:
37
Order Increment:
37
29 Weeks can ship 3/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
37
$1.94
111
$1.84
259
$1.82
518
$1.80
1,036
$1.79
2,516
$1.78
5,032
$1.77
7,511 +
$1.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!